LTST-C191KRKT
vs
SML-310VTT87H
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
ROHM CO LTD
|
Package Description |
GREEN, PLASTIC PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Factory Lead Time |
16 Weeks
|
|
Samacsys Manufacturer |
Lite-On
|
|
Additional Feature |
IC COMPATIBLE
|
|
Color |
ULTRA BRIGHT RED
|
RED
|
Color@Wavelength |
Orange-Red
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.02 A
|
Forward Voltage-Max |
2.4 V
|
|
JESD-609 Code |
e3
|
e4
|
Lens Type |
WATER CLEAR
|
COLORLESS TRANSPARENT
|
Luminous Intensity-Min |
0.018 cd
|
|
Luminous Intensity-Nom |
54.0 mcd
|
2.1 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.55 mm
|
0.8 mm
|
Packing Method |
TR, 7 INCH
|
TAPE
|
Peak Wavelength |
639 nm
|
650 nm
|
Reverse Voltage-Max |
5 V
|
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1.1 mm
|
1.2 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
Gold (Au) - with Nickel (Ni) barrier
|
Viewing Angle |
130 deg
|
|
Base Number Matches |
7
|
1
|
Terminal Pitch |
|
1.65 mm
|
|
|
|
Compare LTST-C191KRKT with alternatives
Compare SML-310VTT87H with alternatives