LTT67C-S2V1-35 vs LTT68C-S2V1-35 feature comparison

LTT67C-S2V1-35 OSRAM GmbH

Buy Now Datasheet

LTT68C-S2V1-35 OSRAM GmbH

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OSRAM OPTO SEMICONDUCTORS GMBH OSRAM OPTO SEMICONDUCTORS GMBH
Package Description ROHS COMPLIANT, SMT, PLASTIC, LCC-2 ROHS COMPLIANT, PLASTIC, SMT, LCC-2
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature SUPPORTS INFRARED
Color TRUE GREEN TRUE GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
JESD-609 Code e2
Lens Type COLORLESS CLEAR COLORLESS CLEAR
Luminous Intensity-Nom 562.0 mcd 562.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.8 mm 1.8 mm
Packing Method TR, 7/13 INCH TR
Peak Wavelength 523 nm 523 nm
Shape ROUND ROUND
Size 2.4 mm 2.4 mm
Surface Mount YES YES
Terminal Finish Tin/Nickel (Sn/Ni)
Terminal Pitch 3 mm 3 mm
Viewing Angle 120 deg 120 deg
Base Number Matches 2 1

Compare LTT67C-S2V1-35 with alternatives

Compare LTT68C-S2V1-35 with alternatives