LTT67C-S2V1-35
vs
Q65110A1983
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Package Description |
ROHS COMPLIANT, SMT, PLASTIC, LCC-2
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
SUPPORTS INFRARED
|
|
Color |
TRUE GREEN
|
TRUE GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.02 A
|
JESD-609 Code |
e2
|
|
Lens Type |
COLORLESS CLEAR
|
COLORLESS CLEAR
|
Luminous Intensity-Nom |
562.0 mcd
|
562.0 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.8 mm
|
1.8 mm
|
Packing Method |
TR, 7/13 INCH
|
TR, 7/13 INCH
|
Peak Wavelength |
523 nm
|
523 nm
|
Shape |
ROUND
|
ROUND
|
Size |
2.4 mm
|
2.4 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Nickel (Sn/Ni)
|
|
Terminal Pitch |
3 mm
|
3 mm
|
Viewing Angle |
120 deg
|
120 deg
|
Base Number Matches |
2
|
1
|
|
|
|
Compare LTT67C-S2V1-35 with alternatives
Compare Q65110A1983 with alternatives