LTV825S-TA
vs
PTD201
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
ISOCOM LTD
|
Package Description |
DIP-8
|
8 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
UL APPROVED
|
|
Coll-Emtr Bkdn Voltage-Min |
35 V
|
30 V
|
Configuration |
SEPARATE, 2 CHANNELS
|
SEPARATE, 2 CHANNELS
|
Current Transfer Ratio-Nom |
600%
|
75%
|
Dark Current-Max |
1 nA
|
50 nA
|
Forward Current-Max |
0.05 A
|
0.06 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Number of Elements |
2
|
2
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Optoelectronic Device Type |
DARLINGTON OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8541.40.80.00
|
|
|
|
Compare LTV825S-TA with alternatives
Compare PTD201 with alternatives