LTW-C191TB5BINP
vs
LTW-C193TB5BINP
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
LITE-ON TECHNOLOGY CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
IC COMPATIBLE, SUPPORTS INFRARED
|
IC COMPATIBLE, SUPPORTS INFRARED
|
Color |
BLUISH WHITE
|
BLUISH WHITE
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Luminous Intensity-Nom |
58.0 mcd
|
58.0 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.55 mm
|
0.4 mm
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1.1 mm
|
1.15 mm
|
Surface Mount |
YES
|
YES
|
Terminal Pitch |
1.5 mm
|
1.5 mm
|
Viewing Angle |
130 deg
|
130 deg
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LTW-C191TB5BINP with alternatives
Compare LTW-C193TB5BINP with alternatives