LUG30D
vs
LMR53DC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SUNLED CO LTD
|
SUNLED CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
RED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.03 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
ROUND
|
ROUND
|
Size |
2.9 mm
|
5 mm
|
Base Number Matches |
1
|
1
|
Package Description |
|
5 MM ROUND
|
Date Of Intro |
|
1994-01-01
|
|
|
|
Compare LUG30D with alternatives
Compare LMR53DC with alternatives