LWT673
vs
BF321W600-24V-BP
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
LEDTRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color@Wavelength |
White
|
|
Forward Current-Max |
0.02 A
|
|
Forward Voltage-Max |
4.1 V
|
|
JESD-609 Code |
e0
|
|
Lens Type |
DIFFUSED
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Overall Height |
2.1 mm
|
|
Reverse Voltage-Max |
5 V
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Viewing Angle |
120 deg
|
|
Base Number Matches |
5
|
1
|
Color |
|
COOL WHITE
|
Configuration |
|
SINGLE
|
Mounting Feature |
|
PANEL MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Optoelectronic Device Type |
|
SINGLE COLOR LED
|
Packing Method |
|
BULK
|
Shape |
|
ROUND
|
Surface Mount |
|
NO
|
|
|
|
Compare BF321W600-24V-BP with alternatives