LXT971LC vs LXT971ALE feature comparison

LXT971LC Marvell Technology Group Ltd

Buy Now Datasheet

LXT971ALE Inphi Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Package Description Lfqfp, Lqfp-64
Reach Compliance Code Compliant Unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G64 S-PQFP-G64
Length 10 Mm 10 Mm
Number of Functions 1 1
Number of Terminals 64 64
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code LFQFP LFQFP
Package Shape Square Square
Package Style Flatpack, Low Profile, Fine Pitch Flatpack, Low Profile, Fine Pitch
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 Mm 1.6 Mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Telecom IC Type Ethernet Transceiver Ethernet Transceiver
Temperature Grade Commercial Industrial
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.5 Mm 0.5 Mm
Terminal Position Quad Quad
Width 10 Mm 10 Mm
Base Number Matches 5 4
ECCN Code 5A991