M20-1060100 vs A2541H-1P feature comparison

M20-1060100 Harwin

Buy Now Datasheet

A2541H-1P CJT Changjiang Connectors Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer HARWIN PLC CHANGJIANG CONNECTORS CO LTD
Reach Compliance Code compliant compliant
Samacsys Manufacturer Harwin
Additional Feature ROHS COMPLIANT
Body Breadth 0.1 inch 0.1 inch
Body Depth 0.551 inch 0.551 inch
Body Length 0.108 inch 0.1 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1500VAC V 1500VAC V
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 4.8928 N
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BLACK
MIL Conformance NO
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Option GENERAL PURPOSE
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Termination Type CRIMP CRIMP
Total Number of Contacts 1 1
UL Flammability Code 94V-1
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Insulator Material POLYBUTYLENE TEREPHTHALATE
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG

Compare M20-1060100 with alternatives

Compare A2541H-1P with alternatives