M24308/2-1F vs M24308/2-1Z feature comparison

M24308/2-1F TE Connectivity

Buy Now Datasheet

M24308/2-1Z ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD ITT CANNON
Reach Compliance Code not_compliant compliant
Samacsys Manufacturer TE Connectivity ITT CANNON
Additional Feature AMPLIMITE, STANDARD: MIL-DTL-24308 STANDARD: MIL-DTL-24308, POLARIZED
Body Breadth 0.509 inch 0.494 inch
Body Length 1.228 inch 1.213 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 7.5A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Plating Thickness 50u inch
Rated Current (Signal) 7.5 A
Shell Finish CADMIUM ZINC
Shell Material STEEL STEEL
Shell Size 1/E 1/E
Terminal Pitch 2.77 mm
Termination Type CRIMP CRIMP
Total Number of Contacts 9 9
Base Number Matches 13 9
Factory Lead Time 3 Days
Contact Design PREASSEM CONN
Insulator Material POLYETHYLENE
Mounting Option 1 HOLE .115-.125
Mounting Option 2 LOCKING
Reference Standard UL

Compare M24308/2-1F with alternatives

Compare M24308/2-1Z with alternatives