M24308/3-13F
vs
M24308/3-13K
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BEL FUSE INC
|
AMPHENOL CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Body Breadth |
0.494 inch
|
0.509 inch
|
Body Depth |
0.265 inch
|
|
Body Length |
1.541 inch
|
1.555 inch
|
Body/Shell Style |
RECEPTACLE
|
PLUG
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Design |
PREASSEM CONN
|
|
Contact Finish Mating |
AU ON CU
|
|
Contact Finish Termination |
GOLD
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Resistance |
2.7 mΩ
|
7.3 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
1250VAC V
|
|
Insertion Force-Max |
3.336 N
|
17.792 N
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
GREEN
|
NATURAL
|
Insulator Material |
DIALLYL PHTHALATE
|
GLASS FILLED POLYESTER
|
JESD-609 Code |
e4
|
|
MIL Conformance |
YES
|
|
Mating Contact Pitch |
0.109 inch
|
|
Mating Contact Row Spacing |
0.112 inch
|
|
Mounting Option 1 |
HOLE .087-.098
|
HOLE .120
|
Mounting Option 2 |
FLOAT BUSHING
|
|
Mounting Type |
PANEL
|
CABLE
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Plating Thickness |
50u inch
|
|
Rated Current (Signal) |
5 A
|
|
Reference Standard |
UL
|
UL
|
Shell Finish |
CADMIUM/YELLOW CHROMATE
|
ZINC NICKEL
|
Shell Material |
STEEL
|
STEEL
|
Terminal Length |
0.109 inch
|
|
Termination Type |
SOLDER LUG
|
SOLDER
|
Total Number of Contacts |
15
|
15
|
Withdrawl Force-Min |
.1946 N
|
|
Base Number Matches |
8
|
2
|
Durability |
|
500 Cycles
|
Empty Shell |
|
NO
|
Filter Feature |
|
NO
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
|
NO
|
Number Of Connectors |
|
ONE
|
Rated Current (Power) |
|
7.5 A
|
Shell Size |
|
2/A
|
|
|
|
Compare M24308/3-13F with alternatives
Compare M24308/3-13K with alternatives