M24C16-RCS5TG/S vs M24C16-RCS6TG/S feature comparison

M24C16-RCS5TG/S STMicroelectronics

Buy Now Datasheet

M24C16-RCS6TG/S STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Package Description , VFBGA,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Memory IC Type EEPROM EEPROM
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Serial Bus Type I2C I2C
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Clock Frequency-Max (fCLK) 0.4 MHz
JESD-30 Code R-PBGA-B5
Length 1.255 mm
Memory Density 16384 bit
Memory Width 8
Number of Functions 1
Number of Terminals 5
Number of Words 2048 words
Number of Words Code 2000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 2KX8
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial SERIAL
Seated Height-Max 0.6 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 0.346 mm
Terminal Position BOTTOM
Width 1.21 mm
Write Cycle Time-Max (tWC) 5 ms

Compare M24C16-RCS5TG/S with alternatives

Compare M24C16-RCS6TG/S with alternatives