M24C16-RCS5TG/S vs S-24C16AFJA-TB-01 feature comparison

M24C16-RCS5TG/S STMicroelectronics

Buy Now Datasheet

S-24C16AFJA-TB-01 Epson Electronics America Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS SEIKO EPSON CORP
Package Description , SOP,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Memory IC Type EEPROM EEPROM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Serial Bus Type I2C I2C
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
Part Package Code SOIC
Pin Count 8
Clock Frequency-Max (fCLK) 0.1 MHz
JESD-30 Code R-PDSO-G8
Length 4.9 mm
Memory Density 16384 bit
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 2048 words
Number of Words Code 2000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 2KX8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm
Write Cycle Time-Max (tWC) 1 ms

Compare M24C16-RCS5TG/S with alternatives

Compare S-24C16AFJA-TB-01 with alternatives