M25P64-VME6GB vs M25PX64-VME6TA feature comparison

M25P64-VME6GB Micron Technology Inc

Buy Now Datasheet

M25PX64-VME6TA Micron Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Part Package Code DFP
Package Description SON, SOLCC8,.3
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 75 MHz
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-N8
Length 10.3 mm
Memory Density 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 8388608 words
Number of Words Code 8000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 8MX8
Package Body Material PLASTIC/EPOXY
Package Code SON
Package Equivalence Code SOLCC8,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 2.7 V 2.7 V
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Serial Bus Type SPI
Standby Current-Max 0.0001 A
Supply Current-Max 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Type NOR TYPE
Width 7.5 mm
Write Protection HARDWARE/SOFTWARE
Base Number Matches 2 1

Compare M25P64-VME6GB with alternatives

Compare M25PX64-VME6TA with alternatives