M25PE40-VMP6G
vs
M25PE40-VMP6GA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NUMONYX
MICRON TECHNOLOGY INC
Part Package Code
SOIC
Package Description
6 X 5 MM, ROHS COMPLIANT, MLP-8
,
Pin Count
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
33 MHz
JESD-30 Code
R-XDSO-N8
Length
6 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Package Body Material
UNSPECIFIED
Package Code
HVSON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
2.7 V
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5 mm
Base Number Matches
3
1
Compare M25PE40-VMP6G with alternatives
Compare M25PE40-VMP6GA with alternatives