M25PX16-VMN3TGB
vs
M25PX16STVMN3TGB
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NUMONYX
|
MICRON TECHNOLOGY INC
|
Package Description |
,
|
SOP, SOP8,.25
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Clock Frequency-Max (fCLK) |
|
75 MHz
|
Data Retention Time-Min |
|
20
|
Endurance |
|
100000 Write/Erase Cycles
|
JESD-30 Code |
|
R-PDSO-G8
|
Length |
|
4.9 mm
|
Memory Density |
|
16777216 bit
|
Memory IC Type |
|
FLASH
|
Memory Width |
|
8
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
Number of Words |
|
2097152 words
|
Number of Words Code |
|
2000000
|
Operating Mode |
|
SYNCHRONOUS
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
|
2MX8
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP8,.25
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Parallel/Serial |
|
SERIAL
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Programming Voltage |
|
3 V
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.75 mm
|
Serial Bus Type |
|
SPI
|
Standby Current-Max |
|
0.00001 A
|
Supply Current-Max |
|
0.015 mA
|
Supply Voltage-Max (Vsup) |
|
3.6 V
|
Supply Voltage-Min (Vsup) |
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
|
3 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Type |
|
NOR TYPE
|
Width |
|
3.9 mm
|
Write Protection |
|
HARDWARE/SOFTWARE
|
|
|
|
Compare M25PX16STVMN3TGB with alternatives