M28F420-100M3TR vs M28F420-100M6TR feature comparison

M28F420-100M3TR STMicroelectronics

Buy Now Datasheet

M28F420-100M6TR STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code SOIC SOIC
Package Description 0.525 INCH, PLASTIC, SO-44 0.525 INCH, PLASTIC, SO-44
Pin Count 44 44
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 100 ns 100 ns
Additional Feature 100000 PROGRAM/ERASE CYCLES; ALSO CONFIGURABLE AS 256K X 16; BLOCK ERASE; BOTTOM BOOT BLOCK 100000 PROGRAM/ERASE CYCLES; ALSO CONFIGURABLE AS 256K X 16; BLOCK ERASE; BOTTOM BOOT BLOCK
Boot Block BOTTOM BOTTOM
JESD-30 Code R-PDSO-G44 R-PDSO-G44
Length 28.2 mm 28.2 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX8 512KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 12 V 12 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.62 mm 2.62 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 13.3 mm 13.3 mm
Base Number Matches 1 1

Compare M28F420-100M3TR with alternatives

Compare M28F420-100M6TR with alternatives