M28W160ECB100N1 vs S29GL016A10TAI023 feature comparison

M28W160ECB100N1 STMicroelectronics

Buy Now Datasheet

S29GL016A10TAI023 Spansion

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer STMICROELECTRONICS SPANSION INC
Part Package Code TSOP TSOP1
Package Description 12 X 20 MM, PLASTIC, TSOP-48 MO-142EC, TSOP-48
Pin Count 48 48
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 100 ns 100 ns
Boot Block BOTTOM BOTTOM
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e3 e0
Length 18.4 mm 18.4 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 1MX16 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 12 mm 12 mm
Base Number Matches 5 1
Alternate Memory Width 8
Command User Interface YES
Common Flash Interface YES
Data Polling YES
Moisture Sensitivity Level 3
Number of Sectors/Size 8,31
Package Equivalence Code TSSOP48,.8,20
Page Size 4/8 words
Peak Reflow Temperature (Cel) 260
Ready/Busy YES
Sector Size 8K,64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.06 mA
Toggle Bit YES

Compare M28W160ECB100N1 with alternatives

Compare S29GL016A10TAI023 with alternatives