M29F040-150FNV
vs
M29F040-150K5
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
STMICROELECTRONICS
|
Part Package Code |
|
QFJ
|
Package Description |
|
PLASTIC, LCC-32
|
Pin Count |
|
32
|
Reach Compliance Code |
|
not_compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.51
|
Access Time-Max |
|
150 ns
|
Command User Interface |
|
YES
|
Data Polling |
|
YES
|
Endurance |
|
100000 Write/Erase Cycles
|
JESD-30 Code |
|
R-PQCC-J32
|
JESD-609 Code |
|
e0
|
Length |
|
13.995 mm
|
Memory Density |
|
4194304 bit
|
Memory IC Type |
|
FLASH
|
Memory Width |
|
8
|
Number of Functions |
|
1
|
Number of Sectors/Size |
|
8
|
Number of Terminals |
|
32
|
Number of Words |
|
524288 words
|
Number of Words Code |
|
512000
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-20 °C
|
Organization |
|
512KX8
|
Output Characteristics |
|
3-STATE
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
QCCJ
|
Package Equivalence Code |
|
LDCC32,.5X.6
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
CHIP CARRIER
|
Parallel/Serial |
|
PARALLEL
|
Programming Voltage |
|
5 V
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
3.56 mm
|
Sector Size |
|
64K
|
Standby Current-Max |
|
0.0001 A
|
Supply Current-Max |
|
0.06 mA
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
OTHER
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
J BEND
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
QUAD
|
Toggle Bit |
|
YES
|
Type |
|
NOR TYPE
|
Width |
|
11.455 mm
|
Base Number Matches |
|
2
|
|
|
|
Compare M29F040-150K5 with alternatives