M29F800FB5AN6S2
vs
M29F800DB55N1T
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICRON TECHNOLOGY INC
|
STMICROELECTRONICS
|
Package Description |
,
|
12 X 20 MM, PLASTIC, TSOP-48
|
Reach Compliance Code |
unknown
|
not_compliant
|
Memory IC Type |
FLASH
|
FLASH
|
Programming Voltage |
5 V
|
5 V
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
TSOP
|
Pin Count |
|
48
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.51
|
Access Time-Max |
|
55 ns
|
Additional Feature |
|
BOTTOM BOOT BLOCK
|
Alternate Memory Width |
|
8
|
Boot Block |
|
BOTTOM
|
Command User Interface |
|
YES
|
Common Flash Interface |
|
YES
|
Data Polling |
|
YES
|
JESD-30 Code |
|
R-PDSO-G48
|
JESD-609 Code |
|
e0
|
Length |
|
18.4 mm
|
Memory Density |
|
8388608 bit
|
Memory Width |
|
16
|
Number of Functions |
|
1
|
Number of Sectors/Size |
|
1,2,1,15
|
Number of Terminals |
|
48
|
Number of Words |
|
524288 words
|
Number of Words Code |
|
512000
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
|
512KX16
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TSOP1
|
Package Equivalence Code |
|
TSSOP48,.8,20
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial |
|
PARALLEL
|
Qualification Status |
|
Not Qualified
|
Ready/Busy |
|
YES
|
Seated Height-Max |
|
1.2 mm
|
Sector Size |
|
16K,8K,32K,64K
|
Standby Current-Max |
|
0.00015 A
|
Supply Current-Max |
|
0.02 mA
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
DUAL
|
Toggle Bit |
|
YES
|
Type |
|
NOR TYPE
|
Width |
|
12 mm
|
|
|
|
Compare M29F800FB5AN6S2 with alternatives
Compare M29F800DB55N1T with alternatives