M29W160DB70M6F vs MX29L1610BMC-70 feature comparison

M29W160DB70M6F Numonyx Memory Solutions

Buy Now Datasheet

MX29L1610BMC-70 Macronix International Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NUMONYX MACRONIX INTERNATIONAL CO LTD
Part Package Code SOIC SOIC
Package Description 0.525 INCH, PLASTIC, SO-44 SOP, SOP44,.63
Pin Count 44 44
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Additional Feature BOTTOM BOOT BLOCK ENDURANCE 100000 CYCLES
Alternate Memory Width 8 8
Boot Block BOTTOM BOTTOM
JESD-30 Code R-PDSO-G44 R-PDSO-G44
Length 28.2 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1MX16 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 250
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.8 mm 3 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type NOR TYPE NOR TYPE
Width 13.3 mm 12.6 mm
Base Number Matches 1 1
Rohs Code No
Command User Interface YES
Data Polling NO
Endurance 100000 Write/Erase Cycles
JESD-609 Code e0
Number of Sectors/Size 1,2,1,31
Package Equivalence Code SOP44,.63
Page Size 64/128 words
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.00002 A
Supply Current-Max 0.02 mA
Terminal Finish TIN LEAD
Toggle Bit NO

Compare M29W160DB70M6F with alternatives

Compare MX29L1610BMC-70 with alternatives