M30622MGP-XXXGP#U3
vs
M30624MGP-XXXGP#U0
feature comparison
| Pbfree Code |
Yes
|
Yes
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Part Package Code |
LQFP
|
LQFP
|
| Package Description |
Lfqfp, Qfp100,.63sq,20
|
Lfqfp, Qfp100,.63sq,20
|
| Pin Count |
100
|
100
|
| Manufacturer Package Code |
PLQP0100KB
|
PLQP0100KB
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| HTS Code |
8542.31.00.01
|
8542.31.00.01
|
| Has ADC |
Yes
|
Yes
|
| Additional Feature |
Also Operates At 2.7v Minimum Supply At 10 Mhz
|
Also Operates At 2.7v Minimum Supply At 10 Mhz
|
| Address Bus Width |
20
|
20
|
| Bit Size |
16
|
16
|
| Boundary Scan |
No
|
No
|
| CPU Family |
M16c
|
M16c
|
| Clock Frequency-Max |
16 Mhz
|
16 Mhz
|
| DAC Channels |
Yes
|
Yes
|
| DMA Channels |
Yes
|
Yes
|
| External Data Bus Width |
16
|
16
|
| JESD-30 Code |
S-PQFP-G100
|
S-PQFP-G100
|
| Length |
14 Mm
|
14 Mm
|
| Moisture Sensitivity Level |
3
|
3
|
| Number of I/O Lines |
88
|
88
|
| Number of Terminals |
100
|
100
|
| On Chip Program ROM Width |
8
|
8
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-20 °C
|
-20 °C
|
| PWM Channels |
Yes
|
Yes
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
LFQFP
|
LFQFP
|
| Package Equivalence Code |
QFP100,.63SQ,20
|
QFP100,.63SQ,20
|
| Package Shape |
Square
|
Square
|
| Package Style |
Flatpack, Low Profile, Fine Pitch
|
Flatpack, Low Profile, Fine Pitch
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| RAM (bytes) |
12288
|
20480
|
| ROM (words) |
262144
|
262144
|
| ROM Programmability |
Mrom
|
Mrom
|
| Seated Height-Max |
1.7 Mm
|
1.7 Mm
|
| Speed |
24 Mhz
|
24 Mhz
|
| Supply Current-Max |
20 Ma
|
20 Ma
|
| Supply Voltage-Max |
5.5 V
|
5.5 V
|
| Supply Voltage-Min |
4.2 V
|
4.2 V
|
| Supply Voltage-Nom |
5 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Other
|
Other
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
0.5 Mm
|
0.5 Mm
|
| Terminal Position |
Quad
|
Quad
|
| Width |
14 Mm
|
14 Mm
|
| uPs/uCs/Peripheral ICs Type |
Microcontroller
|
Microcontroller
|
| Base Number Matches |
1
|
1
|
|
|
|