M30626FHPFP
vs
M30833FJGP
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
MITSUBISHI ELECTRIC CORP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100
|
LFQFP,
|
Pin Count |
100
|
100
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
YES
|
Additional Feature |
ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ
|
OPERATES AT 3V MINIMUM SUPPLY @ 20MHZ
|
Address Bus Width |
20
|
24
|
Bit Size |
16
|
32
|
CPU Family |
M16C
|
|
Clock Frequency-Max |
16 MHz
|
30 MHz
|
DAC Channels |
YES
|
YES
|
DMA Channels |
YES
|
YES
|
External Data Bus Width |
16
|
16
|
JESD-30 Code |
R-PQFP-G100
|
S-PQFP-G100
|
JESD-609 Code |
e2
|
|
Length |
20 mm
|
14 mm
|
Moisture Sensitivity Level |
3
|
|
Number of I/O Lines |
88
|
88
|
Number of Terminals |
100
|
100
|
On Chip Program ROM Width |
8
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
LFQFP
|
Package Equivalence Code |
QFP100,.7X.9
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
245
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
31744
|
|
ROM (words) |
393216
|
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
3.05 mm
|
1.7 mm
|
Speed |
24 MHz
|
30 MHz
|
Supply Current-Max |
27 mA
|
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
5 V
|
4.2 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
TIN COPPER
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Width |
14 mm
|
14 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
13
|
1
|
ECCN Code |
|
3A991.A.2
|
|
|
|
Compare M30626FHPFP with alternatives
Compare M30833FJGP with alternatives