Datasheets
M30626FHPFP by:

16-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100

Part Details for M30626FHPFP by Renesas Electronics Corporation

Overview of M30626FHPFP by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for M30626FHPFP

M30626FHPFP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M30626FHPFP Part Data Attributes:

M30626FHPFP Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
M30626FHPFP Renesas Electronics Corporation 16-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code QFP
Package Description 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100
Pin Count 100
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Has ADC YES
Additional Feature ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ
Address Bus Width 20
Bit Size 16
CPU Family M16C
Clock Frequency-Max 16 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width 16
JESD-30 Code R-PQFP-G100
JESD-609 Code e2
Length 20 mm
Moisture Sensitivity Level 3
Number of I/O Lines 88
Number of Terminals 100
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Equivalence Code QFP100,.7X.9
Package Shape RECTANGULAR
Package Style FLATPACK
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
RAM (bytes) 31744
ROM (words) 393216
ROM Programmability FLASH
Seated Height-Max 3.05 mm
Speed 24 MHz
Supply Current-Max 27 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish TIN COPPER
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Alternate Parts for M30626FHPFP

This table gives cross-reference parts and alternative options found for M30626FHPFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M30626FHPFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M30626FHPFP Microcontroller, 16-Bit, FLASH, M16C CPU, 24MHz, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 Mitsubishi Electric M30626FHPFP vs M30626FHPFP
Part Number Description Manufacturer Compare
M30800SAGP 32-BIT, 32MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 Renesas Electronics Corporation M30626FHPFP vs M30800SAGP
M30853FWTGP 32-bit Microcomputers (Non Promotion), , / Renesas Electronics Corporation M30626FHPFP vs M30853FWTGP
M3062JFHTFP-U7 16-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP100, 14 X 20 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFP-100 Renesas Electronics Corporation M30626FHPFP vs M3062JFHTFP-U7
M30626FHPFP-D9 16-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 Renesas Electronics Corporation M30626FHPFP vs M30626FHPFP-D9
M30626FJPFP 16-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 Renesas Electronics Corporation M30626FHPFP vs M30626FJPFP
M30873FHBGP 32-BIT, FLASH, 32MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 Renesas Electronics Corporation M30626FHPFP vs M30873FHBGP
M3062JFHVFP-B7 16-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 Renesas Electronics Corporation M30626FHPFP vs M3062JFHVFP-B7
M30835FJTGP 32-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 Renesas Electronics Corporation M30626FHPFP vs M30835FJTGP
M30873FHAGP 32-BIT, FLASH, 32MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 Renesas Electronics Corporation M30626FHPFP vs M30873FHAGP
M30833FJGP Microcontroller, 32-Bit, FLASH, 30MHz, CMOS, PQFP100, PLASTIC, QFP-100 Mitsubishi Electric M30626FHPFP vs M30833FJGP

M30626FHPFP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M30626FHPFP by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M30626FHPFP by Renesas Electronics Corporation

  • Please alert me when M30626FHPFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M30626FHPFP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M30626FHPFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M30626FHPFP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M30626FHPFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M30626FHPFP by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: