M32139/03-A05SNS
vs
M32139/01-A17SS
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
GLENAIR INC
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
TE Connectivity
|
|
Body/Shell Style |
PLUG
|
PLUG
|
Cable Types |
STRANDED
|
|
Connector Type |
D NANOMINIATURE CONNECTOR
|
D NANOMINIATURE CONNECTOR
|
Contact Design |
PREASSEM CONN
|
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
YES
|
Mains Connector Rating |
1A
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE AND PANEL
|
Number Of Connectors |
ONE
|
|
Number of Ports |
1
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Option |
GENERAL PURPOSE
|
WITH CABLE ASSEMBLY
|
Panel Mount |
NO
|
|
Rated Current (Signal) |
1 A
|
|
Shell Material |
ALUMINUM ALLOY
|
STAINLESS STEEL
|
Terminal Pitch |
0.64 mm
|
|
Total Number of Contacts |
9
|
9
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
STANDARD: MIL-DTL-32139/01, WIRE LENGTH: 18 INCH
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Finish Termination |
|
NOT APPLICABLE
|
Contact Material |
|
NOT SPECIFIED
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Termination Type |
|
CRIMP
|
|
|
|
Compare M32139/03-A05SNS with alternatives
Compare M32139/01-A17SS with alternatives