M35071-002SP
vs
M35071-XXXSP
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MITSUBISHI ELECTRIC CORP
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
DIP
|
DIP
|
Package Description |
SDIP,
|
SDIP,
|
Pin Count |
20
|
20
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A001.A.3
|
3A001.A.3
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
|
|
Bus Compatibility |
I2C
|
|
Clock Frequency-Max |
90 MHz
|
90 MHz
|
Display Configuration |
24 X 12 CHARACTERS
|
24 X 12 CHARACTERS
|
External Data Bus Width |
1
|
|
JESD-30 Code |
R-PDIP-T20
|
R-PDIP-T20
|
Length |
19 mm
|
19 mm
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SDIP
|
SDIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE, SHRINK PITCH
|
IN-LINE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.5 mm
|
4.5 mm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1.778 mm
|
1.778 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
uPs/uCs/Peripheral ICs Type |
DISPLAY CONTROLLER, CRT CHARACTER DISPLAY
|
DISPLAY CONTROLLER, CRT CHARACTER DISPLAY
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
24 X 12 CHARACTERS OF 2 PAGES
|
|
|
|