M37510E6FP vs M38223M4-XXXFP feature comparison

M37510E6FP Mitsubishi Electric

Buy Now Datasheet

M38223M4-XXXFP Mitsubishi Electric

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MITSUBISHI ELECTRIC CORP MITSUBISHI ELECTRIC CORP
Part Package Code QFP QFP
Package Description LFQFP, QFP176,1.0SQ,20 QFP, QFP80,.7X.9,32
Pin Count 176 80
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO YES
Additional Feature LCD DRIVER/CONTROLLER IT CAN ALSO OPERATE AT 2.5V TO 5.5V IN LOW-SPEED AND MIDDLE SPEED MODE
Address Bus Width
Bit Size 8 8
CPU Family MELPS740 MELPS740
Clock Frequency-Max 8 MHz 8 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G176 R-PQFP-G80
JESD-609 Code e0 e0
Length 24 mm 20 mm
Number of I/O Lines 41 54
Number of Terminals 176 80
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QFP
Package Equivalence Code QFP176,1.0SQ,20 QFP80,.7X.9,32
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (bytes) 512 512
ROM (words) 24576 16384
ROM Programmability OTPROM MROM
Seated Height-Max 1.7 mm 3.05 mm
Speed 4 MHz 8 MHz
Supply Current-Max 13 mA 13 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD QUAD
Width 24 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 1
Boundary Scan NO
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 7
Number of Serial I/Os 1
Number of Timers 5
On Chip Data RAM Width 8
RAM (words) 512

Compare M37510E6FP with alternatives

Compare M38223M4-XXXFP with alternatives