There are no models available for this part yet.
Overview of M38223M4-XXXFP by Mitsubishi Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38223M4A-XXXFP | Renesas Electronics Corporation | 8-bit Microcontrollers with 80 Pins, 1MHz Max Frequency (Non Promotion), , / | |
HD6433061XXXFP | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), , / | |
HD64336010GXXXFP | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), , / |
CAD Models for M38223M4-XXXFP by Mitsubishi Electric
Part Data Attributes for M38223M4-XXXFP by Mitsubishi Electric
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MITSUBISHI ELECTRIC CORP
|
Part Package Code
|
QFP
|
Package Description
|
QFP, QFP80,.7X.9,32
|
Pin Count
|
80
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Additional Feature
|
IT CAN ALSO OPERATE AT 2.5V TO 5.5V IN LOW-SPEED AND MIDDLE SPEED MODE
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
MELPS740
|
Clock Frequency-Max
|
8 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PQFP-G80
|
JESD-609 Code
|
e0
|
Length
|
20 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
|
Number of External Interrupts
|
7
|
Number of I/O Lines
|
54
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
80
|
Number of Timers
|
5
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP80,.7X.9,32
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
512
|
RAM (words)
|
512
|
ROM (words)
|
16384
|
ROM Programmability
|
MROM
|
Seated Height-Max
|
3.05 mm
|
Speed
|
8 MHz
|
Supply Current-Max
|
13 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for M38223M4-XXXFP
This table gives cross-reference parts and alternative options found for M38223M4-XXXFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38223M4-XXXFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38223M4DXXXFP | 8-BIT, MROM, 4MHz, MICROCONTROLLER, PQFP80, 14 X 20 MM, PLASTIC, QFP-80 | Renesas Electronics Corporation | M38223M4-XXXFP vs M38223M4DXXXFP |
M38223M4DXXXFP | Microcontroller, 8-Bit, MROM, MELPS740 CPU, 8MHz, CMOS, PQFP80, 14 X 20 MM, PLASTIC, QFP-80 | Mitsubishi Electric | M38223M4-XXXFP vs M38223M4DXXXFP |
M38223M4-XXXFP | 8-BIT, MROM, 4MHz, MICROCONTROLLER, PQFP80, 14 X 20 MM, 0.80 MM PITCH, PLASTIC, QFP-80 | Renesas Electronics Corporation | M38223M4-XXXFP vs M38223M4-XXXFP |
M37510E6-FP | 8-BIT, OTPROM, 8MHz, MICROCONTROLLER, PQFP176, 24 X 24 MM, FINE PITCH, PLASTIC, QFP-176 | Mitsubishi Electric | M38223M4-XXXFP vs M37510E6-FP |
M37510E6FP | Microcontroller, 8-Bit, OTPROM, MELPS740 CPU, 4MHz, CMOS, PQFP176, PLASTIC, QFP-176 | Mitsubishi Electric | M38223M4-XXXFP vs M37510E6FP |