M378T6553EZS
vs
M378T6553CZ3-CCC
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
SAMSUNG SEMICONDUCTOR INC
|
Part Package Code |
|
DIMM
|
Package Description |
|
DIMM, DIMM240,40
|
Pin Count |
|
240
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.36
|
Access Mode |
|
SINGLE BANK PAGE BURST
|
Access Time-Max |
|
0.6 ns
|
Additional Feature |
|
AUTO/SELF REFRESH
|
Clock Frequency-Max (fCLK) |
|
200 MHz
|
I/O Type |
|
COMMON
|
JESD-30 Code |
|
R-XDMA-N240
|
Memory Density |
|
4294967296 bit
|
Memory IC Type |
|
DDR DRAM MODULE
|
Memory Width |
|
64
|
Moisture Sensitivity Level |
|
3
|
Number of Functions |
|
1
|
Number of Ports |
|
1
|
Number of Terminals |
|
240
|
Number of Words |
|
67108864 words
|
Number of Words Code |
|
64000000
|
Operating Mode |
|
SYNCHRONOUS
|
Operating Temperature-Max |
|
95 °C
|
Operating Temperature-Min |
|
|
Organization |
|
64MX64
|
Output Characteristics |
|
3-STATE
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
DIMM
|
Package Equivalence Code |
|
DIMM240,40
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Refresh Cycles |
|
8192
|
Self Refresh |
|
YES
|
Standby Current-Max |
|
0.064 A
|
Supply Current-Max |
|
1.76 mA
|
Supply Voltage-Max (Vsup) |
|
1.9 V
|
Supply Voltage-Min (Vsup) |
|
1.7 V
|
Supply Voltage-Nom (Vsup) |
|
1.8 V
|
Surface Mount |
|
NO
|
Technology |
|
CMOS
|
Temperature Grade |
|
OTHER
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
1 mm
|
Terminal Position |
|
DUAL
|
Base Number Matches |
|
1
|
|
|
|
Compare M378T6553CZ3-CCC with alternatives