M378T6553EZS
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
SAMSUNG SEMICONDUCTOR INC
|
|
Part Package Code |
DIMM
|
|
Package Description |
DIMM, DIMM240,40
|
|
Pin Count |
240
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.32.00.36
|
|
Access Mode |
SINGLE BANK PAGE BURST
|
|
Access Time-Max |
0.4 ns
|
|
Additional Feature |
AUTO/SELF REFRESH
|
|
Clock Frequency-Max (fCLK) |
400 MHz
|
|
I/O Type |
COMMON
|
|
JESD-30 Code |
R-XDMA-N240
|
|
Memory Density |
4294967296 bit
|
|
Memory IC Type |
DDR DRAM MODULE
|
|
Memory Width |
64
|
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
|
Number of Ports |
1
|
|
Number of Terminals |
240
|
|
Number of Words |
67108864 words
|
|
Number of Words Code |
64000000
|
|
Operating Mode |
SYNCHRONOUS
|
|
Operating Temperature-Max |
95 °C
|
|
Operating Temperature-Min |
|
|
Organization |
64MX64
|
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
DIMM
|
|
Package Equivalence Code |
DIMM240,40
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Refresh Cycles |
8192
|
|
Self Refresh |
YES
|
|
Standby Current-Max |
0.064 A
|
|
Supply Current-Max |
1.72 mA
|
|
Supply Voltage-Max (Vsup) |
1.9 V
|
|
Supply Voltage-Min (Vsup) |
1.7 V
|
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
|
Surface Mount |
NO
|
|
Technology |
CMOS
|
|
Temperature Grade |
OTHER
|
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
1 mm
|
|
Terminal Position |
DUAL
|
|
Base Number Matches |
5
|
|
|
|
|
Compare M378T6553EZS with alternatives