M38510/11503BXA
vs
SG7905AT
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
SILICON GENERAL INC
|
Package Description |
, CAN3/4,.2
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
16 Weeks
|
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Nom |
4.3 V
|
2.3 V
|
Input Voltage Absolute-Max |
35 V
|
35 V
|
Input Voltage-Max |
25 V
|
25 V
|
Input Voltage-Min |
7 V
|
7.5 V
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
JESD-609 Code |
e0
|
e0
|
Line Regulation-Max |
0.15%
|
0.025%
|
Load Regulation-Max |
0.45%
|
0.03%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Output Current1-Max |
0.5 A
|
0.5 A
|
Output Voltage1-Max |
5.2 V
|
5.08 V
|
Output Voltage1-Min |
4.8 V
|
4.95 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
CAN3/4,.2
|
CAN3/4,.2
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level |
38535Q/M;38534H;883B
|
MIL-STD-883
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Voltage Tolerance-Max |
6%
|
3%
|
Base Number Matches |
4
|
3
|
Pbfree Code |
|
No
|
|
|
|
Compare M38510/11503BXA with alternatives
Compare SG7905AT with alternatives