M38510/12101BJX
vs
AD562SD/BCD
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP,
|
HERMETIC SEALED, CERAMIC, DIP-24
|
Pin Count |
24
|
24
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
BINARY
|
BINARY CODED DECIMAL
|
Input Format |
PARALLEL, WORD
|
PARALLEL, WORD
|
JESD-30 Code |
R-CDIP-T24
|
R-CDIP-T24
|
JESD-609 Code |
e0
|
e0
|
Linearity Error-Max (EL) |
0.0122%
|
0.0024%
|
Negative Supply Voltage-Nom |
-15 V
|
-15 V
|
Number of Bits |
12
|
12
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class B
|
MIL-STD-883
|
Seated Height-Max |
5.72 mm
|
5.08 mm
|
Settling Time-Nom (tstl) |
1.5 µs
|
1.5 µs
|
Supply Voltage-Nom |
15 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
15.24 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Analog Output Voltage-Max |
|
10 V
|
Analog Output Voltage-Min |
|
-10 V
|
Length |
|
30.48 mm
|
Package Equivalence Code |
|
DIP24,.6
|
Supply Current-Max |
|
25 mA
|
Technology |
|
BIPOLAR
|
|
|
|
Compare M38510/12101BJX with alternatives
Compare AD562SD/BCD with alternatives