M38510/65005BCA vs 74HC03DB feature comparison

M38510/65005BCA QP Semiconductor

Buy Now

74HC03DB Nexperia

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Part Package Code DIP
Package Description Dip, Ssop,
Pin Count 14
Reach Compliance Code Unknown Compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family Hc/Uh Hc/Uh
JESD-30 Code R-GDIP-T14 R-PDSO-G14
JESD-609 Code e0 e4
Logic IC Type Nand Gate Nand Gate
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material Ceramic, Glass-Sealed Plastic/Epoxy
Package Code DIP SSOP
Package Shape Rectangular Rectangular
Package Style In-Line Small Outline, Shrink Pitch
Propagation Delay (tpd) 29 Ns 145 Ns
Qualification Status Not Qualified
Screening Level Mil-M-38510 Class B
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount No Yes
Technology Cmos Cmos
Temperature Grade Military Automotive
Terminal Finish Tin Lead Nickel Palladium Gold
Terminal Form Through-Hole Gull Wing
Terminal Position Dual Dual
Base Number Matches 2 2
Rohs Code Yes
Date Of Intro 2017-02-01
Length 6.2 Mm
Moisture Sensitivity Level 1
Output Characteristics Open-Drain
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2 Mm
Terminal Pitch 0.65 Mm
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 Mm