M38510/65005BCA
vs
74HC03DB,112
feature comparison
| Part Life Cycle Code |
Transferred
|
Transferred
|
| Part Package Code |
DIP
|
SSOP1
|
| Package Description |
Dip,
|
Ssop, Ssop14,.3
|
| Pin Count |
14
|
14
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Family |
Hc/Uh
|
Hc/Uh
|
| JESD-30 Code |
R-GDIP-T14
|
R-PDSO-G14
|
| JESD-609 Code |
e0
|
|
| Logic IC Type |
Nand Gate
|
Nand Gate
|
| Number of Functions |
4
|
4
|
| Number of Inputs |
2
|
2
|
| Number of Terminals |
14
|
14
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-55 °C
|
-40 °C
|
| Package Body Material |
Ceramic, Glass-Sealed
|
Plastic/Epoxy
|
| Package Code |
DIP
|
SSOP
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
In-Line
|
Small Outline, Shrink Pitch
|
| Propagation Delay (tpd) |
29 Ns
|
29 Ns
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Screening Level |
Mil-M-38510 Class B
|
|
| Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
| Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
| Supply Voltage-Nom (Vsup) |
4.5 V
|
5 V
|
| Surface Mount |
No
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Military
|
Automotive
|
| Terminal Finish |
Tin Lead
|
|
| Terminal Form |
Through-Hole
|
Gull Wing
|
| Terminal Position |
Dual
|
Dual
|
| Base Number Matches |
2
|
2
|
| Rohs Code |
|
Yes
|
| Manufacturer Package Code |
|
SOT337-1
|
| Length |
|
6.2 Mm
|
| Load Capacitance (CL) |
|
50 Pf
|
| Max I(ol) |
|
0.004 A
|
| Moisture Sensitivity Level |
|
1
|
| Output Characteristics |
|
Open-Drain
|
| Package Equivalence Code |
|
SSOP14,.3
|
| Packing Method |
|
Bulk
|
| Peak Reflow Temperature (Cel) |
|
260
|
| Prop. Delay@Nom-Sup |
|
29 Ns
|
| Schmitt Trigger |
|
No
|
| Seated Height-Max |
|
2 Mm
|
| Terminal Pitch |
|
0.65 Mm
|
| Time@Peak Reflow Temperature-Max (s) |
|
30
|
| Width |
|
5.3 Mm
|
|
|
|