M39003/01-7400
vs
M39003/01-5167H
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
Capacitance |
6.8 µF
|
6.8 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Custom Capabilities |
Exponential or Graded Failure Rates
|
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code |
e0
|
e0
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Axial
|
Axial
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Reference Standard |
MIL-C-39003/01
|
MIL-PRF-39003/01
|
Series |
MIL-C-39003/01
|
|
Terminal Finish |
TIN LEAD OVER NICKEL
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
5
|
2
|
Package Description |
|
AXIAL LEADED
|
Factory Lead Time |
|
18 Weeks
|
Samacsys Manufacturer |
|
Vishay
|
Diameter |
|
7.34 mm
|
Leakage Current |
|
0.0025 mA
|
Length |
|
17.42 mm
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Package Shape |
|
TUBULAR PACKAGE
|
Packing Method |
|
BULK
|
Surface Mount |
|
NO
|
Tan Delta |
|
0.06
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare M39003/01-5167H with alternatives