M39003/01-7400
vs
T110C685K100AS7442
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
KEMET ELECTRONICS CORP
|
Package Description |
AXIAL LEADED
|
,
|
Reach Compliance Code |
unknown
|
not_compliant
|
Capacitance |
6.8 µF
|
6.8 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Diameter |
7.34 mm
|
7.34 mm
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
Leakage Current |
0.0025 mA
|
|
Length |
17.42 mm
|
17.42 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
TUBULAR PACKAGE
|
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR
|
Ammo Pack
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Reference Standard |
MIL-C-39003/01
|
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.03
|
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
5
|
1
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
ESR |
|
1500 mΩ
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn60Pb40)
|
|
|
|
Compare M39003/01-7400 with alternatives
Compare T110C685K100AS7442 with alternatives