M39003/09-0051H
vs
M39003/01-8103
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
KEMET ELECTRONICS CORP
|
Package Description |
,
|
AXIAL LEADED
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
|
|
Capacitance |
100 µF
|
100 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Diameter |
8.92 mm
|
8.92 mm
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
75 mΩ
|
|
JESD-609 Code |
e0
|
e0
|
Leakage Current |
0.01 mA
|
0.01 mA
|
Length |
19.96 mm
|
19.96 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
TUBULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
Axial
|
Axial
|
Packing Method |
BULK
|
TRAY
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
20 V
|
20 V
|
Reference Standard |
MIL-PRF-39003/09
|
MIL-PRF-39003
|
Ripple Current |
3300 mA
|
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.08
|
0.06
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
2
|
5
|
Factory Lead Time |
|
27 Weeks
|
|
|
|
Compare M39003/09-0051H with alternatives
Compare M39003/01-8103 with alternatives