M39006/25-0162H
vs
136D106X9100C0E3
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
10 µF
|
10 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (WET)
|
TANTALUM (WET)
|
Leakage Current |
0.003 mA
|
0.003 mA
|
Manufacturer Series |
M39006/25
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Reference Standard |
MIL-PRF-39006/25
|
|
Ripple Current |
312 mA
|
800 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.045
|
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
5
|
1
|
Pbfree Code |
|
Yes
|
HTS Code |
|
8532.21.00.20
|
Factory Lead Time |
|
16 Weeks
|
Additional Feature |
|
RIPPLE CURRENT IS MEASURED AT 40KHZ
|
Diameter |
|
4.78 mm
|
ESR |
|
2990 mΩ
|
JESD-609 Code |
|
e3
|
Length |
|
11.51 mm
|
Package Style |
|
Axial
|
Packing Method |
|
TRAY
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare M39006/25-0162H with alternatives
Compare 136D106X9100C0E3 with alternatives