M39006/30-0248
vs
136D127X9008F3E3
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
NISSEI ELECTRIC CO LTD
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
120 µF
|
120 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (WET)
|
Leakage Current |
0.001 mA
|
0.001 mA
|
Manufacturer Series |
CLR90
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
8 V
|
8 V
|
Reference Standard |
MIL-PRF-39006/30
|
|
Ripple Current |
475.8 mA
|
1230 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.1
|
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
HTS Code |
|
8532.21.00.20
|
Factory Lead Time |
|
16 Weeks
|
Additional Feature |
|
RIPPLE CURRENT IS MEASURED AT 40KHZ
|
Diameter |
|
7.14 mm
|
ESR |
|
1110 mΩ
|
JESD-609 Code |
|
e3
|
Length |
|
16.28 mm
|
Package Style |
|
Axial
|
Packing Method |
|
TRAY
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare M39006/30-0248 with alternatives
Compare 136D127X9008F3E3 with alternatives