M39012/01-0503
vs
KN-59-242
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
DELTA ELECTRONICS INC
|
KINGS ELECTRONICS CO INC
|
Reach Compliance Code |
unknown
|
unknown
|
Body/Shell Style |
PLUG
|
PLUG
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF N CONNECTOR
|
RF N CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYTETRAFLUORO ETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance |
YES
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
CABLE
|
CABLE
|
Operating Frequency-Max |
11 GHz
|
11 GHz
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Termination Type |
CRIMP
|
CRIMP
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
APPLICABLE CABLES:RG142A/U; RG142/U; RG-223/U; RG-400/U
|
Body Depth |
|
1.5 inch
|
Body Diameter |
|
0.78 inch
|
Cable Types |
|
RG-142
|
Contact Style |
|
COAX
|
Dielectric Withstanding Voltage |
|
1400VAC V
|
Mounting Option 1 |
|
LOCKING
|
Number of Ports |
|
1
|
Polarization Key |
|
POLARIZED HOUSING
|
Shell Finish |
|
SILVER
|
Shell Material |
|
BRASS
|
Total Number of Contacts |
|
1
|
|
|
|