M39014/01-1241TR
vs
CKR04BX100KP
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CORNELL DUBILIER ELECTRONICS INC
|
AVX CORP
|
Package Description |
RADIAL LEADED
|
, 1909
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.60
|
8532.24.00.60
|
Capacitance |
0.00001 µF
|
0.00001 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
TR
|
BULK
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
200 V
|
200 V
|
Surface Mount |
NO
|
NO
|
Temperature Characteristics Code |
X7R
|
BX
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Height |
|
4.83 mm
|
JESD-609 Code |
|
e0
|
Length |
|
4.83 mm
|
Package Style |
|
Radial
|
Reference Standard |
|
MIL-PRF-39014/23
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
2.29 mm
|
|
|
|
Compare M39014/01-1241TR with alternatives
Compare CKR04BX100KP with alternatives