M39014/01-1443V vs C052T222K1X5CP7301 feature comparison

M39014/01-1443V Cornell Dubilier Electronics Inc

Buy Now Datasheet

C052T222K1X5CP7301 KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
Package Description , 1909 , 1909
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.0022 µF 0.0022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Length 4.8 mm 4.83 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-C-39014/01
Series CKR
Size Code 1909
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Pitch 5.1 mm 5.08 mm
Width 2.3 mm 2.29 mm
Base Number Matches 5 1
Pbfree Code No
Height 4.83 mm
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Packing Method TR, 12 INCH
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Shape WIRE

Compare C052T222K1X5CP7301 with alternatives