M39014/021282
vs
CKR06BX152KS
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Reach Compliance Code |
unknown
|
unknown
|
Base Number Matches |
2
|
3
|
Ihs Manufacturer |
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description |
|
, 2909
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.24.00.60
|
Capacitance |
|
0.0015 µF
|
Capacitor Type |
|
CERAMIC CAPACITOR
|
Dielectric Material |
|
CERAMIC
|
Height |
|
7.4 mm
|
Length |
|
7.4 mm
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Multilayer |
|
Yes
|
Negative Tolerance |
|
10%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Package Style |
|
Radial
|
Packing Method |
|
Bulk
|
Positive Tolerance |
|
10%
|
Rated (DC) Voltage (URdc) |
|
200 V
|
Reference Standard |
|
MIL-C-39014/2
|
Size Code |
|
2909
|
Surface Mount |
|
NO
|
Temperature Characteristics Code |
|
X7R
|
Temperature Coefficient |
|
15% ppm/°C
|
Terminal Pitch |
|
5.1 mm
|
Terminal Shape |
|
WIRE
|
Width |
|
2.3 mm
|
|
|
|
Compare CKR06BX152KS with alternatives