M39014/05-2243
vs
CKR11BX222KP
feature comparison
|
Buy Now
Datasheet
|
CKR11BX222KP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.0022 µF
|
0.0022 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Diameter |
2.29 mm
|
2.3 mm
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Length |
6.35 mm
|
4 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Multilayer |
No
|
Yes
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Package Style |
Axial
|
Axial
|
Packing Method |
BULK; TR
|
Bulk
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Reference Standard |
MIL-PRF-39014
|
MIL-C-11015/20
|
Surface Mount |
NO
|
NO
|
Temperature Characteristics Code |
BX
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
5
|
4
|
Rohs Code |
|
No
|
|
|
|