M39014/1-1508V vs CKR05BX473MM feature comparison

M39014/1-1508V KEMET Corporation

Buy Now Datasheet

CKR05BX473MM Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , 1909 RADIAL LEADED
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Capacitance 0.047 µF 0.047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.83 mm 4.8 mm
JESD-609 Code e0
Length 4.83 mm 4.8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-39014 MIL-C-39014/1
Size Code 1909 1909
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 5.08 mm 5.1 mm
Terminal Shape WIRE WIRE
Width 2.29 mm 2.3 mm
Base Number Matches 1 4
HTS Code 8532.24.00.60
Multilayer Yes
Package Shape RECTANGULAR PACKAGE
Packing Method Bulk

Compare M39014/1-1508V with alternatives

Compare CKR05BX473MM with alternatives