M395T5750EZ4-CE61
vs
M393T5750GZ3-CD5
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SAMSUNG SEMICONDUCTOR INC
|
SAMSUNG SEMICONDUCTOR INC
|
Part Package Code |
DIMM
|
DIMM
|
Package Description |
DIMM, DIMM240,40
|
DIMM, DIMM240,40
|
Pin Count |
240
|
240
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.36
|
8542.32.00.36
|
Access Mode |
DUAL BANK PAGE BURST
|
DUAL BANK PAGE BURST
|
Additional Feature |
AUTO/SELF REFRESH
|
SELF CONTAINED REFRESH
|
Clock Frequency-Max (fCLK) |
333 MHz
|
267 MHz
|
I/O Type |
COMMON
|
COMMON
|
JESD-30 Code |
R-XDMA-N240
|
R-XDMA-N240
|
Memory Density |
19327352832 bit
|
19327352832 bit
|
Memory IC Type |
DDR DRAM MODULE
|
DDR DRAM MODULE
|
Memory Width |
72
|
72
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
240
|
240
|
Number of Words |
268435456 words
|
268435456 words
|
Number of Words Code |
256000000
|
256000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
95 °C
|
Operating Temperature-Min |
|
|
Organization |
256MX72
|
256MX72
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DIMM
|
DIMM
|
Package Equivalence Code |
DIMM240,40
|
DIMM240,40
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Refresh Cycles |
8192
|
8192
|
Self Refresh |
YES
|
YES
|
Supply Current-Max |
4 mA
|
4.97 mA
|
Supply Voltage-Max (Vsup) |
1.9 V
|
1.9 V
|
Supply Voltage-Min (Vsup) |
1.7 V
|
1.7 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
1.8 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
2
|
1
|
Access Time-Max |
|
0.5 ns
|
Moisture Sensitivity Level |
|
3
|
|
|
|
Compare M395T5750EZ4-CE61 with alternatives
Compare M393T5750GZ3-CD5 with alternatives