M41T94MQ6F
vs
M41T94MQ6E
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
ROHS COMPLIANT, PLASTIC, SOIC-16
|
ROHS COMPLIANT, PLASTIC, SOIC-16
|
Pin Count |
16
|
16
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
8 Weeks
|
|
Date Of Intro |
1980-01-04
|
|
Samacsys Manufacturer |
STMicroelectronics
|
STMicroelectronics
|
Additional Feature |
WATCHDOG TIMER
|
WATCHDOG TIMER
|
Clock Frequency-Max |
0.032 MHz
|
0.032 MHz
|
External Data Bus Width |
|
|
Information Access Method |
SERIAL, 3-WIRE
|
SERIAL, 3-WIRE
|
Interrupt Capability |
Y
|
Y
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e4
|
Length |
9.9 mm
|
9.9 mm
|
Moisture Sensitivity Level |
1
|
3
|
Number of Terminals |
16
|
16
|
Number of Timers |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.25
|
SOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.7 V
|
2.7 V
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time-Min |
1/100 SECOND
|
1/100 SECOND
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Volatile |
YES
|
YES
|
Width |
3.9 mm
|
3.9 mm
|
uPs/uCs/Peripheral ICs Type |
TIMER, REAL TIME CLOCK
|
TIMER, REAL TIME CLOCK
|
Base Number Matches |
1
|
1
|
|
|
|