M4T32-BR12SH6
vs
M4T28-BR12SH1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOIC-4
|
LEAD FREE, SNAPSHOT, SOIC-4
|
Pin Count |
4
|
4
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
24 Weeks
|
24 Weeks
|
Samacsys Manufacturer |
STMicroelectronics
|
STMicroelectronics
|
Base Number Matches |
2
|
2
|
HTS Code |
|
8542.39.00.01
|
Clock Frequency-Max |
|
0.032 MHz
|
External Data Bus Width |
|
|
Information Access Method |
|
SERIAL(I2C), SERIAL, 2-WIRE
|
JESD-30 Code |
|
R-XDSS-P4
|
JESD-609 Code |
|
e4
|
Number of Terminals |
|
4
|
Number of Timers |
|
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SPECIAL SHAPE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Supply Voltage-Max |
|
3 V
|
Supply Voltage-Nom |
|
2.8 V
|
Surface Mount |
|
NO
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
Nickel/Gold (Ni/Au)
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
uPs/uCs/Peripheral ICs Type |
|
TIMER, REAL TIME CLOCK
|
|
|
|
Compare M4T32-BR12SH6 with alternatives
Compare M4T28-BR12SH1 with alternatives