M54HC132D1
vs
CD54HCT00F/3
feature comparison
| Pbfree Code |
No
|
No
|
| Rohs Code |
No
|
No
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Part Package Code |
DIP
|
|
| Package Description |
Dip, Dip14,.3
|
Dip,
|
| Pin Count |
14
|
|
| Reach Compliance Code |
Not Compliant
|
Unknown
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Family |
Hc/Uh
|
Hct
|
| JESD-30 Code |
R-CDIP-T14
|
R-CDIP-T14
|
| JESD-609 Code |
e0
|
e0
|
| Length |
19 Mm
|
19.94 Mm
|
| Logic IC Type |
Nand Gate
|
Nand Gate
|
| Max I(ol) |
0.00002 A
|
|
| Number of Functions |
4
|
4
|
| Number of Inputs |
2
|
2
|
| Number of Terminals |
14
|
14
|
| Operating Temperature-Max |
125 °C
|
|
| Operating Temperature-Min |
-55 °C
|
|
| Package Body Material |
Ceramic, Metal-Sealed Cofired
|
Ceramic, Metal-Sealed Cofired
|
| Package Code |
DIP
|
DIP
|
| Package Equivalence Code |
DIP14,.3
|
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
In-Line
|
In-Line
|
| Prop. Delay@Nom-Sup |
32 Ns
|
|
| Propagation Delay (tpd) |
160 Ns
|
30 Ns
|
| Qualification Status |
Not Qualified
|
|
| Schmitt Trigger |
Yes
|
|
| Seated Height-Max |
3.7 Mm
|
5.08 Mm
|
| Supply Voltage-Max (Vsup) |
6 V
|
5.5 V
|
| Supply Voltage-Min (Vsup) |
2 V
|
4.5 V
|
| Supply Voltage-Nom (Vsup) |
4.5 V
|
5 V
|
| Surface Mount |
No
|
No
|
| Technology |
Cmos
|
|
| Temperature Grade |
Military
|
|
| Terminal Finish |
Tin Lead
|
Tin Lead
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Pitch |
2.54 Mm
|
2.54 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Total Dose |
50k Rad(Si) V
|
|
| Width |
7.62 Mm
|
7.62 Mm
|
| Base Number Matches |
1
|
3
|
|
|
|