M55302/169A401
vs
TFML-140-02-STL-D
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
SAMTEC INC
|
Reach Compliance Code |
unknown
|
compliant
|
Factory Lead Time |
14 Weeks
|
|
Additional Feature |
STANDARD: MIL-C-55302, POLARIZED
|
SHROUDED
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
CRIMP
|
SURFACE MOUNT
|
Total Number of Contacts |
80
|
80
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
SAMTEC
|
Contact Finish Mating |
|
TIN LEAD
|
Contact Finish Termination |
|
TIN LEAD OVER NICKEL
|
JESD-609 Code |
|
e0
|
Mounting Style |
|
STRAIGHT
|
Rated Current (Signal) |
|
3.2 A
|
Terminal Pitch |
|
1.27 mm
|
|
|
|
Compare M55302/169A401 with alternatives
Compare TFML-140-02-STL-D with alternatives